| *Image is for illustrative purposes only. |
 |
 |
|
|
 |
| Stock Level |
In Stock
|
Shipping: Usually leaves our warehouse in 1 business day Pickup: Available for immediate pickup from our showroom
|
| Manufacturer Information |
| Name: |
Stellar Labs search |
| Part Number: |
SLA150 |
| Specifications & Package Dimensions |
| Weight: |
Not Available |
| Hazardous: |
No |
| RoHS Comp: |
Unknown |
| Warranty: |
365 days Need to Return? |
| Length: |
Not Available |
| Width: |
Not Available |
| Height: |
Not Available |
| Catalog Pages |
| Catalog/Page: |
catalog 53: 051 catalog 52: 067 |
|
STEREO AMPLIFIER SLA-150 75W RMS X 2 CH AT 4 OHM - SLA150 - Stellar Labs |
| MCM Part #: 50-4610 |
    77% from 3 ratings.
|
Volume Pricing
| Qty. |
List Price |
| 1+ |
$209.00 |
|
|
 |
|
|
 |
 |
Product Details: Contractor Series 150W Stereo Power Amplifier
The Stellar Labs SLA Series of Stereo Amplifiers were designed specifically for use in distributed audio installations, where high reliability and premium sound quality are a must. Remote on/off triggering and signal sensing allow these units to be set up in equipment racks, with no further contact required. Rear mounted master level controls keep installation safe from future tampering. Two auto–switching inputs allow automatic operation when used with more than one system.
This amplifier is perfect in whole-house audio systems because it will connect to any existing line level or speaker level source. Auto power sensing turns on the amplfifer automatically, as well as off when not in use. 12VDC input trigger is provided, to allow on/off command to come from another source. Additionally, a 12V trigger output is provided to allow this amplifier's Auto-Power-On circuit to control external devices.
Specaial Applications
Adding zones to an existing system
Speaker level inputs allow amplifier to be easily added to an existing system. Simply connect to line feeding existing speakers and drive up multiple additional pairs. Input impedance is very high, so existing system will see no additional load. Auto-Power-On feature will make operation totally automatic.
Adding local components to a whole-house system
Ceilng speakers in the bedroom or den are great for listening to the whole-house system. But what if you want to listen to a local music source or TV? This amplifier will connect to the existing whole-house system speaker lines, plus provide a line level input for a local source. When the whole-house system is playing, the music plays through as normal. When a local source is turned on, the amplifier switches only that pair of speakers to the local source. When the local source is turned off, the ceiling speakers automatically switch back to the whole-house system. All funtions are fully automatic, including on/off. Set up once and forget it!
Adding subwoofer to a single zone
Whole-house system is great for providing background music, but sometimes a living room or rec room may need a "little more". Simply connect this amplifier to the speaker lines feeding that room, put the amplfier in bridged mode, and power a free standing or in-wall subwoofer.
Two Models to Choose From:
SLA-150
SLA-250
|
 |
Features: Front panel controls for level, balance and A/B speaker selection
Two sets of L/R inputs, each may be switched to accept line level speaker level signal
Auto–switching between inputs, with adjustable 3 ~ 15 second delay
Line level pass through output on input #2
Manual or auto–sensing power control
12V trigger input allows power–on command from external components
12V trigger output allows amplifier to trigger external components
Stereo and bridged mono operation
Heavy–duty binding post speaker outputs
Discrete output components
Detachable IEC type power cord
Specifications:
THD: < 0.2% at rated power
Frequency Response: 20Hz ~ 20KHz +0.0dB / –0.5dB
S/N Ratio: 103dB, at rated power at 4ohms
Power requirements: Selectable 115/230VAC, 60/50Hz, 450W max
Dimensions: 3 1/2" (H) x 16 1/2" (W) x 14" (D)
Weight: 21 lbs
Power Output:
50W RMS per channel, both channels driven into an 8ohm load
75W RMS per channel, both channels driven into a 4ohm load
150W RMS bridged mono, into an 8ohm load
Model Number SLA150
|
|
Worked well when it worked, 4/15/2008 1:02:07 PM
By amusch
   
Product Attributes:
Value for price paid:
   
Quality of item:
   
I have 4 of these units at my school, two have died, and the blue front LED went out on another one. All in all, I wish they had longer than a 90 day warranty. I will be ordering a different model next time. I didn't give them a 1 because when they worked, I really enjoyed them and they did their job.
|
 |
|
Great Amplifier, 9/22/2008 11:50:11 AM
By NeubaumTurk_DYCA
   
Product Attributes:
Value for price paid:
   
Quality of item:
   
I have used a few of these, and several of the SLA-250's for whole-house installations, and they are absolutely bullet proof. In all cases, I use the 12V trigger in, as this generally is more reliable than auto sensing, and they work great, even with loads slightly below 4 ohms. Some amplifiers were installed in the last few months, some have been in use for about a year. So far my experience has been 100% successful. I highly recommend these units.
|
 |
|
Does a Great Job, 11/11/2008 11:02:37 PM
By DaveWilliams
   
Product Attributes:
Value for price paid:
   
Quality of item:
   
I have used two of these amplifiers when installing ceiling speakers for friends. For all-house sound distribution, I can't imagine needing a larger amplifier. This thing is a beast, sounds great and works flawlessly. I use the remote trigger, as I found this is more reliable than the auto-power on, but outise of this, this amplifier works great. In both cases, I am powering five sets of ceiling speakers, some are the single stereo, using impedance balancing volume controls, and there is more than enough power to spare. For all-house sound, I highly recommend using this amplifier.
|
 |
|
|
 |
 |
| Others Also Bought: |
28-6355
Single Gang Old Work Low Voltage Mounting Bracket
|
28-6357
Single Gang New Work Low Voltage Mounting Bracket
|
SUPER33
Super 33+ Electrical Tape - 3/4'' x 52'
|
|
 |
| Associated Items: |
50-2204
Multi Room Speaker Distribution Strip
|
50-6246
6 1/2 in Two-Way Ceiling Speaker Pair
|
50-6374
8 in Three Way In Wall Speaker Pair
|
50-7880
IN WALL SPEAKER VOLUME CONTROL 100 WATT IMP MATCH DECORA
|
50-7885
Weatherproof Outdoor Speaker Volume Control 100Watt Impendance Matching
|
51-881
6 1/2 in Single Point Stereo Ceiling Speaker
|
|
 |
| Similar Items: |
|
|
|