| *Image is for illustrative purposes only. |
 |
 |
|
|
 |
| Stock Level |
In Stock
|
Shipping: Usually leaves our warehouse in 1 business day Pickup: Available for immediate pickup from our showroom
|
| Manufacturer Information |
| Name: |
Distributed BY MCM search |
| Part Number: |
50-8790 |
| Specifications & Package Dimensions |
| Weight: |
4.62 lbs. |
| Hazardous: |
No |
| RoHS Comp: |
Unknown |
| Warranty: |
365 days Need to Return? |
| Length: |
9.75 in. |
| Width: |
8.5 in. |
| Height: |
8.5 in. |
| Catalog Pages |
| Catalog/Page: |
catalog 53: 044 catalog 52: 063 |
|
Compact Eyeball Ceiling Speaker Pair - 50-8790 - Distributed BY MCM |
| MCM Part #: 50-8790 |
|
(Be the first to rate or review this product.)
|
Volume Pricing
| Qty. |
List Price |
| 1+ |
$33.00 |
|
|
 |
|
|
 |
 |
Product Details: Compact Eyeball Ceiling Speaker Pair
Compact high performing ceiling speaker provides the unique feature of a pivoting frame, which allows the entire speaker to be aimed at the listening area. The entire coaxial driver assembly may be adjusted from 0~30° in any direction, while still appearing flat in the ceiling. Attached rotating mounting clips allow fast easy installation in standard sheetrock ceilings without the need for additional hardware. Compact size and light weight also makes these ideal in drop ceilings.
This speaker pair is perfect for background music in residential or commercial applications, as well as paging. Additionally, it is ideal as rear channel satellites in a 5.1, 6.1 or 7.1 home theater environment.
Sold in pairs
|
 |
Features: 3 1/2" treated paper cone woofer with rubber surround
1/2" Mylar dome tweeter, mounted at the base of the woofer cone for perfect phase alignment
White textured ABS frame
Perforated white steel grill
Color coded red/black push terminals which accept up to 14AWG wire
Specifications:
Power capacity: 30W/60W RMS/peak
Frequency response: 80Hz ~ 20KHz
Impedance: 8ohm
SPL: 89dB (W/M)
Dimensions:
Outer frame diameter: 6 1/2"
Required cutout: 5 5/8" diameter
Mounting depth: 2 3/4"
|
|