Audio/
Video
Batteries/ Power Cabling/ Connectors Computer Products SATV/CATV Equipment Security Products Service Parts/ Components Tech Aids/ Chemicals Test Equipment Tools/ Soldering
Balanced / Unbalanced Line Level Converter - 555-8485 - MCM Custom Audio
*Image is for illustrative purposes only. Enlarge This Image
Stock Level
In Stock In Stock Shipping:
Usually leaves our warehouse in 1 business day
Pickup:
Available for immediate pickup from our showroom
Manufacturer Information
Name: MCM Custom Audio search
Part Number: 555-8485
Specifications & Package Dimensions
Weight: 1.84 lbs.
Hazardous: No
RoHS Comp: Unknown
Warranty: 365 days
Need to Return?
Length: 9 in.
Width: 5.25 in.
Height: 3.25 in.
Catalog Pages
Catalog/Page: catalog 53: 077
catalog 52: 089

Balanced / Unbalanced Line Level Converter - 555-8485 - MCM Custom Audio

MCM Part #: 555-8485
100% from 2 ratings.
Login here and rate this product
Volume Pricing
Qty. List Price
1+ $42.95
4+ $37.95
Qty.
Product Details:
Balanced/Unbalanced Line Level Converter
The MCM Custom Audio Model 555-8454 Line Level Converter is an essential interface in sound systems that utilize a combination of professional audio gear, with consumer home theater equipment, PCs, laptops and portable MP3 players.

Anyone that has attempted to use commonly available RCA-to-XLR adaptors to send an RCA line level output from a tape deck, CD or DVD player, into an XLR input of a pro-sound amplifier or mixer, knows the problem of levels being too low.

This occurs for two reasons:
•“Line-level” signal level for consumer audio equipment is nominally -10dBV (0.32V RMS). However, “line-level” signal level for pro-sound equipment is +4dBV (1.23V RMS). Simply put, pro audio gear is looking for a 14dB higher signal level.


•XLR inputs are “balanced”, in that the positive and negative components of the signal are carried on two separate conductors (hence the use of 3-pin XLR connectors). When using standard RCA to XLR adaptors, the line level signal is supplied only to the positive pin. The negative pin is either tied to ground or left open. This absence of half of the component creates a -6dB signal deficit.

Conversely, when coming from the record output of a mixing console, or similar equipment, to send to a consumer tape deck, computer sound card or VCR, the line level is often far to hot to be usable.

The 555-8454 Line Level Converter incorporates four independent low noise audio amplifier circuits, to provide two stereo audio channels.

Channel 1 Accepts L/R RCA type unbalanced consumer line level inputs, electronically balances the signal, amplifies it to pro-sound line level, and supplies it to two male XLR output connections.

Channel 2 Accepts L/R XLR balanced inputs, electronically converts them to two unbalanced channels, and provides attenuated signal to L/R RCA outputs. Both channel 1 and 2 include level controls for fine adjustment of each pair.

Note: The advantage of higher gain, balanced audio signals with pro-sound gear is its immunity to induced noise and interference. Since the signal is balanced on two lines, any interference that is introduced on the line is cancelled out at the destination. Additionally, the higher signal level insures better signal-to-noise ratio on the line.

Therefore, if this device is to be used on consumer equipment that is a great distance from the amplifier or mixer input, it should be located as close to the source as possible. That will allow the distance of signal to be sent at the higher, balanced level.

Specifications:
Maximum Gain

•Balanced-to-unbalanced: -8dB
•Unbalanced-to-balanced: +20dB

Maximum Output:
•+18dB balanced
•+12dB unbalanced

Maximum Input:
•+22dB balanced and unbalanced


•Frequency response: 20Hz~20KHz
•S/N ratio: >90dB
•Noise Floor: -88dB
•THD: <0.003%
•Power requirements: 12VDC, AC adaptor included
•Dimensions: 1-3/4" (H) x 5-5/8" (W) x 3-5/8" (D)
Features:
Customer Reviews
Login Here to make a review.

Great product!, 9/14/2007 10:25:19 PM
By jturnerinc


Product Attributes:
Value for price paid:  
Quality of item:  

This little jewel works as advertised! Best price for similar devices. 5 and 5!


This baby works great, 11/13/2008 2:50:49 PM
By NeubaumTurk_DYCA


Product Attributes:
Value for price paid:  
Quality of item:  

I used to simply use an adapter to convert RCA to XLR, and always wondered why it didn't work right. The converter solves all of that. The impedance is correct, the level is correct, and the signal is balanced. Having a local level control can be convenient too. I use this to run from the output on my sound card, directly into the XLR inputs on a QSC amplifier. This device works perfectly, without hiss or noise, has a good rugged, well made feel, and is priced lower than comparable models from Rolls, Samson and ART. What more can you ask for?

Others Also Bought:
32-4425
 Remote Control A/B Switch
22-2842
 Tool Magnetizer and Demagnetizer
Associated Items:
555-8370
 10W 8ohm SC Series Paging Horn
555-8371
 10W 70V SC Series Paging Horn
555-8375
 15W 8ohm SC Series Paging Horn
555-8376
 15W 70V SC Series Paging Horn
Similar Items:
View Similar Items
5% off your first order when you Join Our Email list  submit