Audio/
Video
Batteries/ Power Cabling/ Connectors Computer Products SATV/CATV Equipment Security Products Service Parts/ Components Tech Aids/ Chemicals Test Equipment Tools/ Soldering
Digital Lifestyles 26" 720p High-Definition LCD TV - HDTV Television - FA2B-26ZD2 - Distributed BY MCM
*Image is for illustrative purposes only. Enlarge This Image
Stock Level
In Stock In Stock Shipping:
Usually leaves our warehouse in 1 business day
Pickup:
Available for immediate pickup from our showroom
Manufacturer Information
Name: Distributed BY MCM search
Part Number: FA2B-26ZD2
Specifications & Package Dimensions
Weight: 32.43 lbs.
Hazardous: No
RoHS Comp: No
Warranty: 30 days
Need to Return?
Length: 29 in.
Width: 25 in.
Height: 12 in.
Catalog Pages
Catalog/Page: catalog 53: 000
catalog 52:

Digital Lifestyles 26" 720p High-Definition LCD TV - HDTV Television - FA2B-26ZD2 - Distributed BY MCM

MCM Part #: 58-12850
(Be the first to rate or review this product.)
Login here and rate this product
Volume Pricing
Qty. Our Price
1+ $479.00
Qty.
Product Details:

The Digital Lifestyles 26" HDTV LCD television offers features of televisions costing twice as much. Supporting up to 1080i inputs and a 16:9 aspect ratio, you will not find a comparable television at this price. Also including features like 1000:1 contrast ratio, ATSC/NTSC digital tuner, (480i, 480p, 720p and 1080i) inputs. Source inputs include HDMI, Component video, VGA, S-video, composite video and stereo audio. Built in detachable stereo speakers provide great audio without any additional components required. Comes with an installed matching base which may be removed to be wall mountable (VESA 400 x 200).

•Mfr# FA2B-26ZD2 •Suggested list $699.00 •Limited quantities

Features:
Tuner Information Integrated ATSC/NTSC/QAM
Coating 3H Anti-glare coating
Cabinet color High gloss black cabinet with detachable stereo speakers
Screen Size 26"
Screen Resolution 1366 x 768
Aspect Ration 16:9
Scan Format 480i, 480p, 720i, 720p, 1080i
Contrast Ratio 1000:1
Response Time 8ms
Video Inputs 2 X HDMI, 2 X Component Video, VGA (HD-15), Composite Video, S-Video
Audio Inputs PC Audio L/R, Stereo Audio L/R X 3
Audio Outputs SPDif Digital
Controls Remote control (batteries included), On screen display
Vesa Compliance 400 X 200 mounting pattern
Unit Dimensions 26.50" x 22" (with stand) x 4"
Unit Weight 23.5lbs
Warranty 1 Year (Must register TV within 30 Days of purchase)


Others Also Bought:
RDR-GX360
 Sony DVD Recorder with HDMI Output
58-12780
 7 Portable Divx DVD Player with Ipod Dock
Associated Items:
58-12130
 Centra 8 Outlet Surge Center
58-12310
 Universal LCD Mount - Up to 70lbs
58-12475
 9' COMPONENT VIDEO CABLE RCA GOLD CONNECTORS FLEXIBLE
Similar Items:
View Similar Items
5% off your first order when you Join Our Email list  submit