| *Image is for illustrative purposes only. |
 |
 |
|
|
 |
| Stock Level |
In Stock
|
Shipping: Usually leaves our warehouse in 1 business day Pickup: Available for immediate pickup from our showroom
|
| Manufacturer Information |
| Name: |
Defender Security search |
| Part Number: |
82-12340 |
| Specifications & Package Dimensions |
| Weight: |
3.8788 lbs. |
| Hazardous: |
No |
| RoHS Comp: |
Unknown |
| Warranty: |
90 days Need to Return? |
| Length: |
11.5 in. |
| Width: |
9.25 in. |
| Height: |
3 in. |
| Catalog Pages |
| Catalog/Page: |
catalog 53: 241 catalog 52: |
|
7.0 Color LCD Field Test Monitor - 82-12340 - Defender Security |
| MCM Part #: 82-12340 |
|
(Be the first to rate or review this product.)
|
Volume Pricing
| Qty. |
List Price |
| 1+ |
$299.00 |
|
|
 |
|
|
 |
 |
Product Details: Save time and money with this handy CCTV camera test monitor. Ideal tester for quickly focusing and adjusting field camera installations. Features a large 7.0” LCD TFT display with settings for 4:3 and 16:9 aspect, versatile carry-case with adjustable, hands-free strap/belt combo and one clear vinyl panel to protect the monitor in outdoor viewing applications. |
 |
Features: Resolution: 1440 x 234 pixels
Contrast ratio: 300:1
Brightness: 500cd/m2
Video Input: Two RCA composite video inputs
Video Output: One loop-through RCA video output port
Audio Input: One RCA audio input port
Volume and video brightness/contrast adjustments
Reversible/invertible image
Power: rechargeable Ni-MH battery and cord. Includes 12VDC, 500mA power adaptor to charge the battery (4-hour continuous battery life; 2-hour charge time).
Three BNC-to-RCA adaptors included
|
|