MCM Electronics
Discounted Shipping!
Audio/
Video
Batteries & Power Cabling & Connectors Computer Products SATV/CATV Equipment Security Products Service Parts & Components Tech Aids & Chemicals Test Equipment Tools & Soldering
Shipping Rules
High Resolution Color Day/Night Camera w/ Integrated Varifocal Lens - 82-12355 - Defender Security
*Image is for illustrative purposes only. Enlarge This Image
Stock Level
In Stock In Stock Shipping:
Usually leaves our warehouse in 1 business day
Pickup:
Available for immediate pickup from our showroom
Manufacturer Information
Name: Defender Security search
Part Number: 82-12355
Specifications & Package Dimensions
Weight: 1.11 lbs.
Hazardous: No
RoHS Comp: Unknown
Warranty: 90 days
Need to Return?
Length: 9.75 in.
Width: 5.5 in.
Height: 3 in.
Catalog Pages
Catalog/Page: catalog 53: 252
catalog 52:

High Resolution Color Day/Night Camera w/ Integrated Varifocal Lens - 82-12355 - Defender Security

MCM Part #: 82-12355
(Be the first to rate or review this product.)
Login here and rate this product
Volume Pricing
Qty. List Price
1+ $239.00
Qty.
Product Details:
Ultra high resolution color camera features a Sony Super-HAD 1/3” CCD image sensor, Sony SS-HQ1 chipset, 550tvl resolution and built-in adjustable 3.8~9.5mm varifocal lens. The 0.5lux low light sensitivity is ideal for night time applications.
Features:
•550tvl resolution
•On-board OSD control
•BLC, AWG, AGC
•Auto iris with mechanical cut filter and CDS day/night sensor
•5-pin output jack for RS-485 and remote control (use 82-11450)
•Output: 1V p-p, 75ohm (BNC)
•Power: 12VDC, 230mA

Note: Adaptor not included (use #82-3950)"
Others Also Bought:
82-3950
 Regulated Power Adaptor
24-1610
 3 Ft 75 ohm BNC Patch Cables
24-1615
 6 Ft 75 ohm BNC Patch Cables
Associated Items:
24-5361
 3FT CCTV DC POWER PIGTAIL MALE 5.5MM X 2.1
82-11336
 White Universal Camera Mount w/Ceiling Clip
82-11450
 Remote Control for CCTV Cameras
82-11546
 4.0 LCD Field Test Monitor
82-12386
 Outdoor Camera Enclosure with Heater, Blower, and Mounting Bracket
Similar Items:
View Similar Items
5% off your first order when you Join Our Email list  submit