Audio/
Video
Batteries/ Power Cabling/ Connectors Computer Products SATV/CATV Equipment Security Products Service Parts/ Components Tech Aids/ Chemicals Test Equipment Tools/ Soldering
22X Max DVD Dual Layer Rewriter - GSA-H55NK - LG Electronics
*Image is for illustrative purposes only. Enlarge This Image
Stock Level
In Stock In Stock Shipping:
Usually leaves our warehouse in 1 business day
Pickup:
Available for immediate pickup from our showroom
Manufacturer Information
Name: LG Electronics search
Part Number: GSA-H55NK
Specifications & Package Dimensions
Weight: 2 lbs.
Hazardous: No
RoHS Comp: Unknown
Warranty: 30 days
Need to Return?
Length: 11 in.
Width: 6.5 in.
Height: 3.5 in.
Catalog Pages
Catalog/Page: catalog 53: 453
catalog 52: 564

22X Max DVD Dual Layer Rewriter - GSA-H55NK - LG Electronics

MCM Part #: 83-10612
(Be the first to rate or review this product.)
Login here and rate this product
Volume Pricing
Qty. List Price
1+ $37.95
Qty.
Product Details:

•22X Bulk DVD +/- R/RW Drive
•Compatible with all DVD and CD formats.
•Compatible with all DVD formats
•Available with both black and beige faceplates
•Buffer Size 2MB
•SuperLink Buffer Under Run Prevention Technology
•Data Transfer Rate: DVD 22,100KB/s, CD 7,800KB/s
•Dual Layer Compatible
Features:
Read Speeds
DVD-ROM: 16X
CD-ROM: 48X
Write Speeds
DVD+R: 22X
DVD+RW: 8X
DVD-R: 22X
DVD-RW: 6X
CD-R: 48X
CD-RW: 32X
DVD+R DL: 16X
DVD-R DL: 12X
DVD-RAM: 12X

•Data Transfer Rate : CD: Max 7,200 KB/s
•Data Transfer Rate : DVD: Max 22.16 Mbytes/s
•Access Time : CD-ROM: 135 ms
•Access Time : DVD-ROM:145 ms
•Buffer Size : 2MB with buffer under run prevention technology
•Interface Type : E-IDE / ATAPI
•Dimension(WxDxH) : 146 x 165mm x 41.3 mm
•Weight : 750 g
Others Also Bought:
273011
 LIGHT ENGINE $250.00 DUD
264102
 Original RCA Circuit Board
Associated Items:
58-9960
 MINI COMPUTER TOOL KIT LOW COST TOOL KIT
83-10050
 10 Pack 52x80 Minute CD-R Media
83-10727
 25 Pack 16x DVD+R Media
Similar Items:
View Similar Items
5% off your first order when you Join Our Email list  submit