Audio/
Video
Batteries/ Power Cabling/ Connectors Computer Products SATV/CATV Equipment Security Products Service Parts/ Components Tech Aids/ Chemicals Test Equipment Tools/ Soldering
Integrated Circuit, Constant Current, Single Output LED Driver - NTE7208 - NTE Electronics
*Image is for illustrative purposes only. Enlarge This Image
Stock Level
In Stock In Stock Shipping:
Usually leaves our warehouse in 1 business day
Pickup:
Available for immediate pickup from our showroom
Manufacturer Information
Name: NTE Electronics search
Part Number: NTE7208
Specifications & Package Dimensions
Weight: Not Available
Hazardous: No
RoHS Comp: Yes
Warranty: 30 days
Need to Return?
Length: Not Available
Width: Not Available
Height: Not Available
Catalog Pages
Catalog/Page: catalog 53: 279
catalog 52:

Integrated Circuit, Constant Current, Single Output LED Driver - NTE7208 - NTE Electronics

MCM Part #: NTE7208
(Be the first to rate or review this product.)
Login here and rate this product
Volume Pricing
Qty. List Price
1+ $29.95
5+ $27.95
10+ $25.95
Qty.
Product Details:
The NTE7208 is a step-down constant current source designed for driving high power white LEDs. A standard output current of 350mA makes this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components. Despite its compact size, the NTE7208 is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means LED dimming: PWM/digital control and analog voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature of +85° C.
Features:
•Very high efficiency, 96 %
•Two methods of dimming available- PWM/Digital dimming and Analog voltage dimming
•Wide input voltage range 5V to 36V
•Short circuit protection
•Temperature range up to 85 deg C
•6-pin package
Associated Items:
20-4505
 5 PACK HEAT SINK COMPOUNDS SINGLE USE TUBES
EL01-014
 NTE Semiconductor Technical Guide and Cross Reference
QC-006
 NTE QUICK CROSS CD-ROM 14.0 VERSION QC-006
Similar Items:
View Similar Items
5% off your first order when you Join Our Email list  submit